1W DC/DC Converter Module, featuring a fixed 9V output voltage and 111mA maximum output current. This power management IC operates with a nominal input voltage of 9V, accepting a range from 8.1V to 9.9V. Achieving 75% efficiency, it offers 5.2kV isolation voltage and includes short-circuit protection (SCP). Designed for through-hole mounting, this lead-free, RoHS-compliant component has a compact module package measuring 19.65mm x 7.05mm x 10.2mm and operates across a wide temperature range of -40°C to 85°C.
Recom RP-0909S/P/X2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 111mA |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 9V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-0909S/P/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.