1W DC-DC Converter with 15V output voltage, featuring a single output and 66mA maximum output current. This SIP package component offers 80% efficiency and 5.2kV isolation voltage, operating within an 8.1V to 9.9V input range. Designed for through-hole mounting, it boasts a maximum power dissipation of 1W and operates from -40°C to 85°C. The RoHS compliant, lead-free device includes short-circuit protection.
Recom RP-0915S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 9.9V |
| Min Input Voltage | 8.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 15V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-0915S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.