
Board mount DC/DC converter with 5V output voltage and 1W output power. Features isolated power conversion with 5.2kV isolation voltage and short-circuit protection (SCP). Operates within a 10.8V to 13.2V input voltage range, delivering up to 200mA output current. Housed in a SIP package with through-hole mounting, this lead-free, RoHS compliant component offers 72% efficiency and operates from -40°C to 85°C.
Recom RP-1205S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1205S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.