
1W DC-DC converter module with a fixed 9V output voltage and 111mA maximum output current. Features 75% efficiency, 5.2kV isolation voltage, and short-circuit protection (SCP). Operates from a 10.8V to 13.2V input range with a nominal 12V input. Packaged as a through-hole module with dimensions of 19.65mm (L) x 7.05mm (W) x 10.2mm (H) and a weight of 2.4g. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component offers reliable power conversion.
Recom RP-1209S/X2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 111mA |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 9V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1209S/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
