1W DC-DC Converter with 12V output voltage and 84mA maximum output current. Features 78% efficiency and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range with a 5.2kV isolation voltage. Through-hole mounting, RoHS compliant, and available in a Rail/Tube package.
Recom RP-1212S/X2 technical specifications.
| Current - Output 1 | 84mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 12V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1212S/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.