
Isolated DC-DC converter with 15V output voltage and 1W maximum output power. Features 66mA maximum output current, 80% efficiency, and Short Circuit Protection (SCP). Operates with input voltage ranging from 10.8V to 13.2V, nominal 12V, and provides 5.2kV isolation. Through-hole mounted in a SIP package, measuring 19.65mm length, 7.05mm width, and 10.2mm height, with an operating temperature range of -40°C to 85°C.
Recom RP-1215S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 15V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.