1W DC-DC Converter, featuring a 24V output voltage and 42mA output current. This isolated power management IC operates with 80% efficiency and offers 5.2kV isolation voltage. Designed for through-hole mounting, it supports a 10.8V to 13.2V input voltage range and a maximum power dissipation of 1W. The component is lead-free, RoHS compliant, and operates within a -40°C to 85°C temperature range.
Recom RP-1224S/X2 technical specifications.
| Current - Output 1 | 42mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 24V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1224S/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.