
1W DC-DC converter module, featuring a fixed 3.3V output voltage with a maximum output current of 303mA. This through-hole mounted component operates from a 10.8V to 13.2V input range, with a nominal input of 12V. It offers 70% efficiency and includes short-circuit protection (SCP). The module boasts a 5.2kV isolation voltage and is RoHS compliant.
Recom RP-123.3S/P/X2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 303mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 3.3V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-123.3S/P/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
