
1W DC/DC Converter with dual +/-9V outputs, featuring 75% efficiency and 5.2kV isolation voltage. This SIP package component operates from a 13.5V to 16.5V input range, with a nominal input of 15V, and supports a maximum output current of 56mA per output. Designed for through-hole mounting, it offers short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 85°C. The compact dimensions (19.65mm L x 7.05mm W x 10.2mm H) and 2.4g weight make it suitable for various applications.
Recom RP-1509D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1509D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
