1W DC-DC Converter with 9V output voltage, delivering 111mA current. Features 5.2kV isolation voltage and SCP protection. Operates within a 13.5V to 16.5V input range, with a nominal input of 15V. Achieves 75% efficiency and is RoHS compliant. Through-hole mounting, 10.2mm height, 19.65mm length, and 7.05mm width.
Recom RP-1509S/X2 technical specifications.
| Current - Output 1 | 111mA |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 9V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1509S/X2 to view detailed technical specifications.
No datasheet is available for this part.