
1W DC-DC Converter with dual +/-15V outputs, featuring 82% efficiency and 5.2kV isolation voltage. Designed for through-hole mounting in a SIP package, this power management IC operates from a 13.5V to 16.5V input range, with a nominal input of 15V. Maximum output current is 33mA per output, and it includes short-circuit protection (SCP). Operating temperature range is -40°C to 85°C, with a lead-free and RoHS compliant construction.
Recom RP-1515D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1515D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
