
Board mount DC/DC converter with 3.3V output voltage and 1W maximum output power. Features include short-circuit protection (SCP) and 5.2kV isolation voltage. Operates within a 13.5V to 16.5V input voltage range, with a nominal input of 15V. This single-output converter offers 70% efficiency and is RoHS compliant, packaged in a SIP for through-hole mounting.
Recom RP-153.3S technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 3.3V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-153.3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.