
1W DC-DC Converter, SIP package, 9V output voltage, 111mA max output current. Features Short Circuit Protection (SCP) and 5.2kV isolation voltage. Operates with 21.6V to 26.4V input voltage range, nominal 24V. 75% efficiency, through-hole mount, lead-free and RoHS compliant. Dimensions: 19.65mm L x 7.05mm W x 10.2mm H, 2.4g weight.
Recom RP-2409S technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 9V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-2409S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
