
1W DC-DC converter module with 24V nominal input voltage, featuring a 24V output voltage and 84mA output current. This power management IC offers 80% efficiency, 5.2kV isolation voltage, and short-circuit protection (SCP). Operating across a -40°C to 85°C temperature range, it is housed in a through-hole module package with dimensions of 19.65mm (L) x 7.05mm (W) x 10.2mm (H).
Recom RP-2412S/X2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 84mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 24V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-2412S/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.