1W DC/DC Converter, 15V output voltage, 66mA max output current, 80% efficiency. Features Short Circuit Protection (SCP). Operates from a 21.6V to 26.4V input range with a nominal input of 24V. Isolation voltage rated at 5.2kV. Packaged in a SIP through-hole mount, measuring 19.65mm L x 7.05mm W x 10.2mm H, weighing 2.4g. RoHS compliant and lead-free.
Recom RP-2415S technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 15V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-2415S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.