
Unregulated DC-DC converter module, 1W power rating, featuring a single output. Operates within an industrial temperature range of -40°C to 90°C, with input voltage spanning 21.6V to 26.4V. This hybrid module utilizes a SIP-7/4 package with 7/4 pins and a JEDEC package code of R-XSMA-P4. It offers a maximum load regulation of 10% and is ROHS compliant.
Recom RP-2424S technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.05 |
| Length | 19.65 |
| Pin Count | 7/4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP-2424S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.