Recom RP08-11015DAW/SMD technical specifications.
| Max Operating Temperature | 78 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G9 |
| Width | 20.3 |
| Length | 31.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 43 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP08-11015DAW/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.