Board mount DC-DC converter with 8W output power and a 5V single output. Features include 1.5A max output current, 83% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 9V to 18V, with a nominal input of 12V. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This surface mount component offers 1.6kV isolation voltage and is lead-free and RoHS compliant.
Recom RP08-1205SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 5V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-1205SA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.