
Board mount DC/DC converter with 8W output power, providing dual +/-12V outputs at 333mA each. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operating across a wide temperature range of -40°C to 85°C, this converter boasts 87% efficiency and 1.6kV isolation voltage. Housed in a DIP package for through-hole mounting, it supports input voltages from 9V to 18V, with a nominal input of 12V. Lead-free and RoHS compliant.
Recom RP08-1212DA technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-1212DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
