Isolated DC-DC converter, 8W output power, featuring dual +/-5V outputs with 800mA maximum current per output. This surface mount component operates from an 18V to 36V input range, with a nominal input of 24V, and offers 1.6kV isolation. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The converter boasts 82% efficiency and a wide operating temperature range of -40°C to 85°C.
Recom RP08-2405DA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.3mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-2405DA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.