8W DC-DC converter featuring dual ±5V outputs, ideal for board mount applications. This surface mount device offers a wide input voltage range of 9V to 36V, with a nominal input of 24V. Key technical specifications include 800mA maximum output current per channel, 82% efficiency, and 1.6kV isolation voltage. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operating temperature range spans from -40°C to 85°C, with a lead-free and RoHS compliant design.
Recom RP08-2405DAW/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08-W (8W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 20g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-2405DAW/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
