Isolated board mount DC/DC converter, regulated, surface mount, fixed/adjustable output. Features 8W output power, 1.5A max output current, and 5V nominal output voltage. Operates with 18V to 36V DC input, 24V nominal. Offers 1.6kV isolation voltage and 83% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. Surface mount package with dimensions of 32mm x 25.4mm x 11.2mm.
Recom RP08-2405SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Depth | 32mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 8W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 5V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-2405SA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.