Board mount DC-DC converter, 8W output power, featuring a 12V single output with 666mA maximum current. Operates from an 18V to 36V input range with a nominal 24V input. Offers 86% efficiency, 1.6kV isolation voltage, and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Packaged in an SMD/SMT case with dimensions of 32mm length, 25.4mm width, and 11.2mm height, this lead-free and RoHS compliant component is designed for surface mounting and operates between -40°C and 85°C.
Recom RP08-2412SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-2412SA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.