Isolated DC DC converter, 8W output power, featuring a 12V single output with 666mA maximum output current. This surface mount component operates with a 9V to 36V input voltage range, nominal 24V, and offers 86% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The converter is housed in an SMD/SMT package with dimensions of 32mm (L) x 20.3mm (W) x 10.9mm (H), weighs 20g, and is RoHS compliant.
Recom RP08-2412SAW/SMD technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.3mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.9mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 666mA |
| Output Power | 8W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08-W (8W) |
| Voltage - Output 1 | 12V |
| Weight | 20g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-2412SAW/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.