8W DC-DC Converter, board mount, surface mount package. Features dual ±15V outputs with 267mA max output current each, and 8W total output power. Operates from an 18V to 36V DC input range, with a nominal input of 24V. Offers 1.6kV isolation voltage and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Efficiency reaches 85%, with a wide operating temperature range of -40°C to 85°C.
Recom RP08-2415DA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Depth | 32mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 267mA |
| Max Output Power | 8W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-2415DA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.