
Isolated Board Mount DC/DC Converter, 8W output power, featuring dual 15V and -15V outputs, each capable of 267mA. Input voltage range from 9V to 36V DC, with a nominal input of 24V. Offers 1.6kV isolation voltage and 85% efficiency. Through-hole mounting in a DIP package, with protection features including OVP, OCP, and SCP.
Recom RP08-2415DAW technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 267mA |
| Current - Output 2 | 267mA |
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.3mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 267mA |
| Max Output Power | 8W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 267mA |
| Output Power | 8W |
| Output Voltage | 15V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08-W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-2415DAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.