Board mount DC/DC converter delivering 8W output power with a 15V single output. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates within an 18V to 36V input voltage range, with a nominal input of 24V. Achieves 85% efficiency and provides 1.6kV isolation voltage. Housed in a DIP package with through-hole mounting, measuring 31.8mm x 20.3mm x 10.2mm. Suitable for operation from -40°C to 85°C.
Recom RP08-2415SA technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 |
| Voltage - Output 1 | 15V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-2415SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.