Board mount DC-DC converter, 8W output power, delivering a stable 15V at 533mA. Features include over-voltage, over-current, and short-circuit protection, with 1.6kV isolation voltage. Operates efficiently at 85% across a wide temperature range of -40°C to 85°C, accepting input voltages from 18V to 36V. Surface mountable in an SMD/SMT package, this lead-free and RoHS compliant component offers a compact solution with dimensions of 32mm x 25.4mm x 11.2mm.
Recom RP08-2415SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-2415SA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.