8W DC-DC converter with 3.3V single output, designed for surface mount (SMD/SMT) applications. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates within an input voltage range of 18V to 36V, with a nominal input of 24V, and delivers up to 2A maximum output current. Offers 80% efficiency, 1.6kV isolation voltage, and operates from -40°C to 85°C. This lead-free, RoHS compliant component is packaged for rail/tube.
Recom RP08-243.3SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-243.3SA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.