Board mount DC/DC converter delivering 8W output power with dual +/-5V outputs, each capable of 800mA. Features include 1.6kV isolation, overvoltage, overcurrent, and short-circuit protection. Operates from a 36V to 75V DC input range with a nominal input of 48V. Housed in a DIP package with through-hole mounting, this RoHS compliant component offers 85% efficiency and operates from -40°C to 85°C.
Recom RP08-4805DA technical specifications.
| Package/Case | DIP |
| Depth | 31.8mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 8W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4805DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.