8W DC-DC converter with dual +/-5V outputs, delivering 800mA per output. Features surface mount (SMD/SMT) packaging with a 32mm x 25.4mm x 11.2mm footprint. Operates efficiently at 85% with a wide input voltage range of 36V to 75V, nominal 48V. Includes overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation. Suitable for operation between -40°C and 85°C, this lead-free, RoHS compliant component offers reliable power conversion.
Recom RP08-4805DA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4805DA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.