Board mount DC/DC converter, 8W output power, featuring dual ±5V outputs with 800mA maximum output current per channel. Operates from an 18V to 75V input range with a nominal 48V, delivering 85% efficiency. Includes overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Recom RP08-4805DAW technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.3mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08-W (8W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4805DAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.