8W DC-DC Converter, featuring dual ±5V outputs and 800mA maximum output current per channel. This surface mount device operates with an 85% efficiency across an 18V to 75V input range, with a nominal input of 48V. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The converter offers 1.6kV isolation voltage and is RoHS compliant, suitable for operation from -40°C to 85°C.
Recom RP08-4805DAW/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08-W (8W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 20g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4805DAW/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.