Board mount DC/DC converter delivering 8W output power with a 5V single output. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a wide input voltage range of 36V to 75V, nominal 48V, and offers 1.6kV isolation voltage. This lead-free, RoHS compliant component has an efficiency of 83% and a temperature range of -40°C to 85°C. Housed in a DIP package with through-hole mounting, it measures 31.8mm x 20.3mm x 10.2mm and weighs 16g.
Recom RP08-4805SA technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 |
| Voltage - Output 1 | 5V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4805SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.