
Board mount DC/DC converter, 8W max output power, delivering a 5V nominal output voltage with 1.5A max output current. Features an 18V to 75V DC input range, 83% efficiency, and isolated operation with 1.6kV isolation voltage. DIP package, through-hole mount, with OVP, OCP, and SCP protection. Operates from -40°C to 85°C, RoHS compliant.
Recom RP08-4805SAW technical specifications.
| Package/Case | DIP |
| Depth | 31.8mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.3mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 8W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 8W |
| Output Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08-W |
| Voltage - Output 1 | 5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4805SAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
