Isolated DC-DC converter module with 8W maximum output power. Features dual 12V and -12V outputs, each rated for 0.333A. Operates from a 36V to 75V input range, with 1600VDC isolation. Housed in a 9-pin DIP package with through-hole mounting and a 2.54mm pin pitch. Extended operating temperature range from -40°C to 100°C.
Recom RP08-4812DA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 36V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 8W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 0.333|-0.333A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RP08-4812DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.