8W DC-DC converter featuring dual +/-12V outputs, ideal for board mounting. This surface mount device offers 87% efficiency, a 1.6kV isolation voltage, and operates within a 36V to 75V input range with a nominal 48V. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The compact SMD/SMT package measures 32mm x 25.4mm x 11.2mm and supports a maximum output current of 333mA per output.
Recom RP08-4812DA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4812DA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.