8W DC-DC Converter, 12V Single Output, 666mA Max Output Current. Features 86% efficiency, 1.6kV isolation voltage, and OVP, OCP, SCP protection. Operates within a -40°C to 85°C temperature range, with input voltage from 36V to 75V. Surface mountable in an SMD/SMT package, this lead-free, RoHS compliant component offers 8W maximum power output.
Recom RP08-4812SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4812SA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.