Board mount DC/DC converter, 8W output power, delivering a stable 12V output voltage with a maximum output current of 666mA. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates efficiently at 86% with a wide input voltage range from 18V to 75V, nominal 48V. This surface mount component offers 1.6kV isolation voltage and a broad operating temperature range of -40°C to 85°C.
Recom RP08-4812SAW/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08-W (8W) |
| Voltage - Output 1 | 12V |
| Weight | 20g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4812SAW/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.