8W DC-DC Converter, 15V output voltage, 533mA max output current. Features 36V to 75V input voltage range, 48V nominal input. Surface mount package with 1.6kV isolation voltage. Operates from -40°C to 85°C, includes OVP, OCP, and SCP protection. 86% efficiency, lead-free and RoHS compliant.
Recom RP08-4815SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4815SA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.