Board mount DC-DC converter delivering 8W output power with a 15V single output. Features include 1.6kV isolation voltage, 86% efficiency, and protection against overvoltage (OVP), overcurrent (OCP), and short-circuit (SCP). Operates within an 18V to 75V input voltage range, with a nominal input of 48V, and supports a maximum output current of 533mA. Packaged in a DIP case for through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Recom RP08-4815SAW technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.3mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08-W (8W) |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4815SAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.