8W DC-DC converter with 15V output voltage and 533mA maximum output current. Features surface mount (SMD/SMT) packaging, 1.6kV isolation voltage, and an efficiency of 86%. Operates within an input voltage range of 18V to 75V, with a nominal input of 48V. Includes over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Rated for 8W maximum power dissipation and operates from -40°C to 85°C.
Recom RP08-4815SAW/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08-W (8W) |
| Voltage - Output 1 | 15V |
| Weight | 20g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-4815SAW/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.