Board mount DC/DC converter delivering 8W output power with a fixed 3.3V output voltage and 2A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates within a wide input voltage range of 36V to 75V, with a nominal input of 48V, and offers 1.6kV isolation voltage. This lead-free, RoHS compliant component boasts 80% efficiency and a compact DIP package suitable for through-hole mounting.
Recom RP08-483.3SA technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 |
| Voltage - Output 1 | 3.3V |
| Weight | 16g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-483.3SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.