Board mount DC-DC converter delivering 8W output power at 3.3V. Features include overvoltage, overcurrent, and short-circuit protection, with an isolation voltage of 1.6kV. Operates efficiently at 80% across a wide temperature range of -40°C to 85°C, accepting input voltages from 36V to 75V. This surface-mount component offers a compact solution with dimensions of 32mm x 25.4mm x 11.2mm and a weight of 18g.
Recom RP08-483.3SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP08 (8W) |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP08-483.3SA/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.