10W DC-DC converter with dual +/-5V outputs, delivering 1A per output. Features 1.6kV isolation voltage, 82% efficiency, and overvoltage, overcurrent, and short-circuit protection. Operates within a -25°C to 85°C temperature range, with a 9V to 18V input voltage range and a nominal 12V input. Housed in a DIP package for through-hole mounting, this lead-free and RoHS compliant component offers reliable power conversion.
Recom RP10-1205DE/N technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1205DE/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.