Board mount DC-DC converter, 10W output power, featuring dual 5V and -5V outputs, each capable of 1A maximum current. Operates with a 9V to 18V input voltage range, nominal 12V, delivering 82% efficiency. This isolated module offers overvoltage, overcurrent, and short-circuit protection, with a 1.6kV isolation voltage. Housed in a 50.8mm x 25.4mm x 10.2mm module package, it supports through-hole mounting and operates from -25°C to 85°C.
Recom RP10-1205DE/P technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1205DE/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.