Board mount DC-DC converter delivering 10W output power at 12V. Features 830mA output current, 82% efficiency, and a wide input voltage range of 9V to 18V. Includes overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Operates from -25°C to 85°C and is RoHS compliant. Through-hole mounting for PCB applications.
Recom RP10-1212SE technical specifications.
| Current - Output 1 | 830mA |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1212SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.