10W DC-DC converter module with 12V output voltage and 830mA maximum output current. Features 9V to 18V input voltage range, 82% efficiency, and 1.6kV isolation voltage. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Through-hole mounting, lead-free, and RoHS compliant. Operates from -25°C to 85°C.
Recom RP10-1212SE/N technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1212SE/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.