10W DC/DC Converter Module, 12V Output Voltage, 830mA Max Output Current. Features Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operates with 9V to 18V Input Voltage, nominal 12V, and offers 1.6kV Isolation Voltage. This lead-free, RoHS compliant component has a 10.2mm height, 25.4mm width, and 50.8mm length, with a 27g weight, suitable for through-hole mounting.
Recom RP10-1212SE/N/M1 technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1212SE/N/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.