
10W DC-DC Converter, Board Mount, DIP package, offering a 12V output voltage with 830mA maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP), with an isolation voltage of 1.6kV. Operates within a -40°C to 85°C temperature range, accepting input voltages from 9V to 18V, with a nominal input of 12V. This lead-free, RoHS compliant component delivers 10W of output power and is designed for through-hole mounting.
Recom RP10-1212SE/P/M1 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1212SE/P/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
